Igus Igumid G Cable Trunking Accessory, 16.5 x 15mm, 6, e-chain

RS Stock No.:
4849994
Mfr. Prt No.:
060.10.12
Brand:
Igus

Technical Reference
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
RS stock number 4849994
Product description Igus Igumid G Cable Trunking Accessory, 16.5 x 15mm, 6, e-chain
Manufacturer / Brand Igus
Manufacturer part number 060.10.12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

L202901-01L215096-01LE215096-02

Specifications

Attribute Value
Brand Igus
Trunking Accessory Type Cable Chain Mounting Bracket
Material Igumid G
Width 15 mm
Height 16.5 mm
Dimensions 16.5 x 15 mm
Series 6, e-chain
Checking stock...
IDR
90,415.18
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
190,415.1845,207.59
*price per unit indicative
"Igus Igumid G Cable Trunking Accessory, 16.5 x 15mm, 6, e-chain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda