Klaxon Sonos White 32 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP65

RS Stock No.:
4895133
Mfr. Prt No.:
PSB-0006
Brand:
Klaxon
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
RS stock number 4895133
Product description Klaxon Sonos White 32 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP65
Manufacturer / Brand Klaxon
Manufacturer part number PSB-0006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Klaxon
Supply Voltage 110 V ac, 230 V ac
IP Rating IP65
Decibels at 1 Metre 110 dB
Current Type AC
Number Of Tones 32
Housing Colour White
Mounting Style Surface Mount
Diameter 100 mm
Application Type Sounder
Series Sonos
Minimum Temperature -25 °C
Housing Material PC
Maximum Temperature +70 °C
Checking stock...
IDR
1,115,295.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,115,295.37
*price per unit indicative
"Klaxon Sonos White 32 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda