Bolle Silium Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 4897094
- Mfr. Prt No.:
- SILPSI
- Brand:
- Bolle

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4897094 |
| Product description | Bolle Silium Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented |
| Manufacturer / Brand | Bolle |
| Manufacturer part number | SILPSI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Bolle SILIUM Purity Safety Glasses
From Bolle, these SILIUM safety glasses offer a cutting edge design in eye protection that is both robust and subtle. The SILIUM Purity model consists of a sturdy metal frame, with clear lenses that are coated with anti-scratch and anti-fog technology. The glasses also feature an anti-static coating.
Fitted with non-slip TIPGRIP temples and an adjustable bridge, these lightweight Bolle safety glasses ensure a comfortable fit that is ideal for continuous work. Also, the sleek curved design provides an integrated side shield, providing reliable eye protection and all-round vision.
Bolle SILIUM safety glasses are an ideal solution for protection against low energy impact.
Features & Benefits:
Anti-static
Anti-fog lenses
Anti-scratch lenses
Flexible TIPGRIP temples for reliable fit
Adjustable bridge for reliable fit
Ultra lightweight
Specifications
| Attribute | Value |
| Brand | Bolle |
| Lens Colour | Clear |
| Style Type | Spectacles |
| UV Protection | Yes |
| Scratch Resistant | Yes |
| Anti-Mist Coating | Yes |
| EN166 Eye Protection | F |
| Series | Silium |
| Frame Material | Brass |
| Lens Material | Polycarbonate (PC) |
| Vented | Yes |