JAE, IL-G Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 4906889
- Mfr. Prt No.:
- IL-G-8S-S3C2-SA
- Brand:
- JAE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4906889 |
| Product description | JAE, IL-G Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row |
| Manufacturer / Brand | JAE |
| Manufacturer part number | IL-G-8S-S3C2-SA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
JAE IL-G Series 2.5 mm Wire to Board Crimp Socket Housings
IL-G series 2.5 mm wire to board crimp socket housings with a low profile design, having a height of just 10 mm when mated. These crimp housings feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. Crimp contacts for these IL-G series 2.5 mm crimp socket housings must be ordered separately, see stock number 490-6463 typically. These crimp connector housings mate with the IL-G Series 2.5 mm PCB headers
Specifications
| Attribute | Value |
| Brand | JAE |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Pitch | 2.5 mm |
| Gender | Female |
| Series | IL-G |
| For Use With | Wire-to-Board Connector |
| Body Orientation | Straight |
| Length | 20.5 mm |
| Width | 6 mm |
| Housing Material | Nylon |