Sick 21mm OD Flexible Beam Coupling
- RS Stock No.:
- 4929270
- Mfr. Prt No.:
- KUP-1010-B
- Brand:
- Sick

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4929270 |
| Product description | Sick 21mm OD Flexible Beam Coupling |
| Manufacturer / Brand | Sick |
| Manufacturer part number | KUP-1010-B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Multiturn Absolute Encoders
Note
The bus coupler for Profibus-DP (stock no. 492-9208) is required to form a fully functioning encoder
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Specifications
| Attribute | Value |
| Brand | Sick |
| Bore | 10 mm |
| Outside Diameter | 21 mm |
| Length | 29 mm |
| Torsional Stiffness | 120 Nm/rad |
| Misalignment - Angular | 4 ° |
| Misalignment - Parallel | 0.3 mm |
| Misalignment - Axial | 0.4 mm |