Norgren Pneumatic Solenoid Valve – Solenoid/Solenoid G 1/4 61 Series

RS Stock No.:
4941113
Mfr. Prt No.:
V61B611A-A2000
Brand:
Norgren
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
RS stock number 4941113
Product description Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 61 Series
Manufacturer / Brand Norgren
Manufacturer part number V61B611A-A2000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Norgren
Manufacturer Series 61
Mounting Style Manifold
Connection Port Thread G 1/4
Actuation Type Solenoid/Solenoid
Body Material Aluminium
Maximum Flow Rate 950 L/min
Minimum Operating Pressure 3 bar
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Size 1/4 in
Maximum Operating Pressure 8 bar
Thread Standard G
Number of Ports 5/3
Checking stock...
IDR
4,578,448.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,578,448.50
*price per unit indicative
"Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 61 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda