Briton Silver Door Closer

RS Stock No.:
4934193
Mfr. Prt No.:
121.SES
Brand:
Briton
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
RS stock number 4934193
Product description Briton Silver Door Closer
Manufacturer / Brand Briton
Manufacturer part number 121.SES

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Economy Adjustable 121 Series Door Closer

Note

Suitable for use in non fire door applications only

Small, compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Template adjustable during installation to suit closer sizes 2-4
max door width 1100mm
Max door weight 80kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units silver stove enamelled for improved durability
Complete with full installation instructions

L493419-01

Specifications

Attribute Value
Brand Briton
Door Width Maximum 1100 mm
Door Weight Maximum 80 kg
Adjustable Strength Yes
Maximum Angle Opening 180 °
Colour Silver
Checking stock...
IDR
993,937.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1993,937.64
*price per unit indicative
"Briton Silver Door Closer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda