Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 120 x 80 x 59mm
- RS Stock No.:
- 4936004
- Mfr. Prt No.:
- 1591TBK
- Brand:
- Hammond

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4936004 |
| Product description | Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 120 x 80 x 59mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 1591TBK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4936004 |
| Product description | Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 120 x 80 x 59mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 1591TBK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Hammond 1591 Multi-purpose Plastic Enclosures
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.
Note
• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.
Features and Benefits:
• Two piece lap joint construction
• Provides protection against dust accumulation and splashing water
• Integral card guides accept 1.5mm PC cards
• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
What is Supplied?
This enclosure comes complete with 4 x M3x10mm Phillips screws
Specifications
| Attribute | Value |
| Brand | Hammond |
| Body Material | Flame Retardant ABS |
| External Length | 120 mm |
| Range | 1591 |
| External Height | 59 mm |
| External Width | 80 mm |
| External Dimensions | 120 x 80 x 59 mm |
| IP Rating | IP54 |
| Colour | Black |
| Lid Colour | Black |
| Flanged | No |
| Shielded | No |
| Series | 1591 |
| Number Of Knockouts | 0 |
| Weight | 130 g |
| Explosion Proof | No |