Weller MT1 Conical Soldering Iron Tip for use with SP25L, SP25N
- RS Stock No.:
- 4956339
- Mfr. Prt No.:
- T0054313299
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4956339 |
| Product description | Weller MT1 Conical Soldering Iron Tip for use with SP25L, SP25N |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0054313299 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4956339 |
| Product description | Weller MT1 Conical Soldering Iron Tip for use with SP25L, SP25N |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0054313299 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Tips
Weller Soldering Iron Tips
A series of various tips to suit Weller soldering irons.
- CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756
- CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762
- CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778
- CT5DD7 - Straight Chisel Tip 5 mm - 661-784
- CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807
- CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813
- CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857
- CT6F7 - Straight Chisel Tip 8 mm - 661-891
- EPH101 - Straight Conical Tip 0.38 mm - 661-166
- MT1 - Straight Conical Tip - 495-6339
- MT2 - Straight Chisel Tip 4.5 mm - 495-6345
- MT31 - Bent Chisel Tip 12.5 mm - 238-3650
- STT-1 - Straight Conical Tip 0.25 mm - 238-3672
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
- All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.
- Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.
- These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Specifications
| Attribute | Value |
| Brand | Weller |
| Tip Shape | Conical |
| Model Number | MT1 |
| For Use With | SP25L, SP25N |
| Tip Series | MT |