EPCOS, B84112G 16A 250 V ac/dc 50 → 60Hz, Chassis Mount RFI Filter, Screw, Single Phase

RS Stock No.:
4964778
Mfr. Prt No.:
B84112G0000B116
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4964778
Product description EPCOS, B84112G 16A 250 V ac/dc 50 → 60Hz, Chassis Mount RFI Filter, Screw, Single Phase
Manufacturer / Brand EPCOS
Manufacturer part number B84112G0000B116
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
RS stock number 4964778
Product description EPCOS, B84112G 16A 250 V ac/dc 50 → 60Hz, Chassis Mount RFI Filter, Screw, Single Phase
Manufacturer / Brand EPCOS
Manufacturer part number B84112G0000B116

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B84112-G Series

TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A

Applications

Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)


Specifications

Attribute Value
Brand EPCOS
Maximum Current Rating 16 A
Maximum Voltage Rating 250 V ac/dc
Mounting Type Chassis Mount
Termination Style Screw
Number of Phases 1
Series B84112G
Number of Stages Single Stage
Operating Frequency 50 → 60 Hz
Length 89.5 mm
Depth 52 mm
Capacitance 0.47 x 2 μF, 4700 x 2 pF
Height 29 mm
Inductance 1.8 x 2 mH
Dimensions 89.5 x 52 x 29 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.369 mA
Maximum Operating Temperature +100 °C
Standards Met UL 1283
Checking stock...
IDR
366,380.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1366,380.77
*price per unit indicative
"EPCOS, B84112G 16A 250 V ac/dc 50 → 60Hz, Chassis Mount RFI Filter, Screw, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda