NSK Linear Guides LH100220ANK1B01PN1, LH
- RS Stock No.:
- 4979427
- Mfr. Prt No.:
- LH100220ANK1B01PN1
- Brand:
- NSK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4979427 |
| Product description | NSK Linear Guides LH100220ANK1B01PN1, LH |
| Manufacturer / Brand | NSK |
| Manufacturer part number | LH100220ANK1B01PN1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Compact Series Linear Guides LH Series (Pre-Fitted Carriage)
Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel
Specifications
| Attribute | Value |
| Brand | NSK |
| Manufacturer Series | LH |
| Rail Width | 10 mm |
| Rail Length | 220 mm |
| Carriage Length | 31 mm |
| Carriage Width | 20 mm |
| Dynamic Load Rating | 1860 N |
| Static Load Rating | 3920 N |
| Rail Material | Carbon Steel |