Yageo 3.3Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W – RC0603FR-073R3L

RS Stock No.:
5046556
Mfr. Prt No.:
RC0603FR-073R3L
Brand:
Yageo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5046556
Product description Yageo 3.3Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-073R3L
Manufacturer / Brand Yageo
Manufacturer part number RC0603FR-073R3L
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
RS stock number 5046556
Product description Yageo 3.3Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-073R3L
Manufacturer / Brand Yageo
Manufacturer part number RC0603FR-073R3L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0603 Format RC Series 7in. Reels (Zero to 910Ω)

Reel of surface mount 1% chip resistors in 0603 format


Specifications

Attribute Value
Brand Yageo
Resistance 3.3 Ω
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±1 %
Power Rating 0.1 W
Temperature Coefficient ±200 ppm/°C
Series RC
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
571,650.50
Out of stock
Price Reel (1 Reel of 5000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1571,650.50114.33
*price per unit indicative
"Yageo 3.3Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-073R3L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda