Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac

RS Stock No.:
5051198
Mfr. Prt No.:
MP-371 S/8
Brand:
Lumberg

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5051198
Product description Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac
Manufacturer / Brand Lumberg
Manufacturer part number MP-371 S/8
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
RS stock number 5051198
Product description Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac
Manufacturer / Brand Lumberg
Manufacturer part number MP-371 S/8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Mini-DIN plugs and sockets for soldering


Specifications

Attribute Value
Brand Lumberg
Number of Contacts 8
Gender Male
Mounting Type Cable Mount
Connector Size Miniature
Termination Method Solder
Body Orientation Straight
Current Rating 1 A
Voltage Rating 100 V ac
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Contact Plating Silver
Contact Material Bronze
Checking stock...
IDR
61,675.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
161,675.32
*price per unit indicative
"Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda