SIP 2 mm Welding Electrode

RS Stock No.:
5057326
Mfr. Prt No.:
02692
Brand:
SIP
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
RS stock number 5057326
Product description SIP 2 mm Welding Electrode
Manufacturer / Brand SIP
Manufacturer part number 02692

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Weldmate I220P

230V 400V capability
Heavy duty transformer
Infinitely variable step-less output
Turbo fan cooled
Double shunt system
Electrode to power gauge
Double votex primary coil and copper windings
Not supplied with earthing and electrode holder cable

For Welding Electrodes see as follows;

2.0 mm (RS 505-7326)
2.5 mm (RS 505-7332)
3.25 mm (RS 505-7348)


Specifications

Attribute Value
Brand SIP
Size 2 mm
Type Welding Electrode
Checking stock...
IDR
52,969.45
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
152,969.455,296.95
*price per unit indicative
"SIP 2 mm Welding Electrode" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda