EXACT 3 Piece Metal Step Drill Bit Set, 3mm to 30.5mm

RS Stock No.:
5088673
Mfr. Prt No.:
05209
Brand:
EXACT
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
RS stock number 5088673
Product description EXACT 3 Piece Metal Step Drill Bit Set, 3mm to 30.5mm
Manufacturer / Brand EXACT
Manufacturer part number 05209

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand EXACT
Drill Bit Type Step Drill Bit
Minimum Size 3 mm
Drilling Application Metal
Maximum Size 30.5 mm
Material HSS
Number of Pieces 3
Set Contents Step Drill Bits
Checking stock...
IDR
1,873,230.51
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,873,230.51
*price per unit indicative
"EXACT 3 Piece Metal Step Drill Bit Set, 3mm to 30.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda