Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug

RS Stock No.:
5085371
Mfr. Prt No.:
28044 RSMCK 3
Brand:
Lumberg Automation

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5085371
Product description Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug
Manufacturer / Brand Lumberg Automation
Manufacturer part number 28044 RSMCK 3
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
RS stock number 5085371
Product description Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug
Manufacturer / Brand Lumberg Automation
Manufacturer part number 28044 RSMCK 3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Belden Field Attachable M8 Cable Mount Plugs and Sockets

From Belden, a selection of M8 sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors have screw terminals for rapid field installation. A threaded joint provides a robust and environmentally protected connection when mated. With an IP67 ingress rating, the Belden M8 circular connectors are perfect for harsh environments where the demand for a higher degree of protection is needed. Resistant to shock and vibration the rugged connectors can be used for new installations as well as repair and maintenance. Equally useful for the construction of custom made cable assemblies.

Features and Benefits

• Industry standard M8 thread
• Compact, circular space saving design
• Easy to assemble, no special tooling required
• Screw termination for quick and secure cable mounting
• IP67 ingress rating when mated
• Resistant to vibration and shock

Applications

Belden M8 connectors are best suited to automation and industrial applications. The circular connectors provide a connectivity solution g sensors, switches, valves, actuators, and cylinders. Some of the most common areas are

• Process control
• Industrial automation
• Robotics
• Instrumentation
• PLC's
• I/O boxes
• Food and beverage

Environment

The Belden M8 connectors have an IP67 rating when mated. This means the connectors are fully sealed against dust and small particles. They are also waterproof and protected from jets of water from all directions.

FAQ

Q - How robust are the connectors?
A - The Belden range of sensor style circular connectors are made from high-quality engineering materials. They are waterproof and resistant to vibration and shock. Extremely reliable.
Q - Are the connectors easy to terminate?
A - Yes, the connectors have screw type contacts. No special tooling is required. Quick, simple and secure.


Specifications

Attribute Value
Brand Lumberg Automation
Number of Contacts 3
Mounting Type Cable Mount
Connector Size M8
Plug/Socket Plug
Termination Method Screw
IP Rating IP67
Contact Gender Male
Current Rating 4.0 A
Voltage Rating 63.0 V
Mating Type Threaded
Body Orientation Straight
Contact Plating Gold over Nickel
Contact Material Brass
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
375,506.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1375,506.20
*price per unit indicative
"Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda