EVENTUS HSS-G M6 Spiral Flute Threading Tap, 80 mm Length

RS Stock No.:
5090288
Mfr. Prt No.:
10354
Brand:
EVENTUS
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
RS stock number 5090288
Product description EVENTUS HSS-G M6 Spiral Flute Threading Tap, 80 mm Length
Manufacturer / Brand EVENTUS
Manufacturer part number 10354

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Thread assignment — core drills

Machine Tap, Spiral Flute, Blind Holes


Specifications

Attribute Value
Brand EVENTUS
Thread Size M6
Set Type Threading Tap
Type Spiral Flute
Pitch 1.0 mm
Thread Standard Metric
Number of Pieces 1
Overall Length 80 mm
Hand/Machine Tap Machine Tap
Material HSS-G
Shank Diameter 6.0 mm
Checking stock...
IDR
146,321.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,321.55
*price per unit indicative
"EVENTUS HSS-G M6 Spiral Flute Threading Tap, 80 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda