Testo 416 Telescopic Vane 40m/s Max Air Velocity Air Velocity, Volume Air Flow Anemometer

RS Stock No.:
5120301
Mfr. Prt No.:
0560 4160
Brand:
Testo
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
RS stock number 5120301
Product description Testo 416 Telescopic Vane 40m/s Max Air Velocity Air Velocity, Volume Air Flow Anemometer
Manufacturer / Brand Testo
Manufacturer part number 0560 4160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

testo 416 Vane Anemometer

From Testo, the 416 small vane anemometer with a fixed telescopic probe, designed for measuring the airflow, wind speed and calculating Volumatic flow rate. The 416 digital anemometer provides accurate on the spot readings in small ducts, ventilation grilles and air outlets. Constructed from high-quality impact resistant ABS, the tough anemometer is the ideal instrument for HVAC technicians and service engineers.

Compact in design, the hand-held instrument uses a high precision mini rotating vane to deliver readings with a high degree of accuracy. With a measuring range of 0.6 to 40 m/s, the Testo 416 anemometer can even be used at low speeds. Featuring a telescopic probe it can easily be extended and used for applications where measuring space is limited or hard to reach.

An easy to navigate keypad and only 4 control buttons make the 416 meter extremely easy to operate. With minimal effort, the user is able to display air flow measurements directly on the front screen. Accurate volume flow calculation shown in m³/h can also be displayed. Timed and multi-point mean calculation provides additional information on mean volume flow. With a large backlit LCD display all minimum, maximum and flow readings are clearly shown, even in low light conditions. A handy auto-off feature also helps to conserve valuable battery life.

SUPPLIED_WITH : 9V PP3 battery, 16mm telescopic vane (permanently

Features and Benefits

• Compact, lightweight meter
• Accurate, fast results
• Precise 16mm rotating vane sensor
• Measures air flow in m/s
• Calculates volumetric flow rate in m3/h
• Point and timed mean calculation function
• Minimum and Maximum function
• Data hold function
• Easy to read backlight display
• IP65 when used with the TopSafe accessory
• Low battery indication
• Auto off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Idea for measuring airflow and air volume in small ducts. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Wind direction and gust

FAQ

Q – Are additional accessories available?
A – Yes, a TopSafe protective case protects the Testo 416 anemometer from impact, dirt and dust. See part number 512-0402
Q - Is there a recommended replacement battery?
A - Yes, the digital anemometer uses a 9V battery for its power supply. See RS part number 826-4435


Specifications

Attribute Value
Brand Testo
Measurement Parameters Air Velocity, Volume Air Flow
Maximum Air Velocity 40 m/s
Best Air Velocity Accuracy ±1.5% + 0.2 m/s
Air Velocity Resolution 0.1 m/s
Probe Type Telescopic Vane
Power Source Battery
Battery Type 9V
Battery Life 80 h
Weight 325 g
Height 40 mm
Model Number p 416
Maximum Operating Temperature +50 °C
Width 64 mm
Length 182 mm
Minimum Operating Temperature -20 °C
Checking stock...
IDR
14,188,155.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,188,155.63
*price per unit indicative
"Testo 416 Telescopic Vane 40m/s Max Air Velocity Air Velocity, Volume Air Flow Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda