Testo 0602 1793 Type K Air Temperature Probe

RS Stock No.:
5120519
Mfr. Prt No.:
0602 1793
Brand:
Testo
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
RS stock number 5120519
Product description Testo 0602 1793 Type K Air Temperature Probe
Manufacturer / Brand Testo
Manufacturer part number 0602 1793

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

testo Thermocouple Probes

Thermocouple probes compatible with the testo 922 & 925 thermometers and 435 air quality meters
1.2m cable and Type K mini plug connector


Specifications

Attribute Value
Brand Testo
Sensor Type Type K
Probe Type Air
Probe Length 115 mm
Probe Diameter 4 mm
Maximum Temperature Measurement +400 °C
Cable Length 1.2 m
Connector Type Miniature Plug
Checking stock...
IDR
1,174,872.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,174,872.89
*price per unit indicative
"Testo 0602 1793 Type K Air Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products