ON Semiconductor, 15 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3-Pin, TO-220 MC7815ABTG
- RS Stock No.:
- 5165944
- Mfr. Prt No.:
- MC7815ABTG
- Brand:
- ON Semiconductor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5165944 |
| Product description | ON Semiconductor, 15 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3-Pin, TO-220 MC7815ABTG |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | MC7815ABTG |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5165944 |
| Product description | ON Semiconductor, 15 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3-Pin, TO-220 MC7815ABTG |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | MC7815ABTG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Linear Voltage Regulators, ON Semiconductor
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Specifications
| Attribute | Value |
| Brand | ON Semiconductor |
| Maximum Output Current | 1 A |
| Regulator Type | Linear Voltage |
| Output Voltage | 15 V |
| Number of Outputs | 1 |
| Line Regulation | 20 mV |
| Accuracy | ±2 % |
| Load Regulation | 25 mV |
| Polarity | Positive |
| Mounting Type | Through Hole |
| Package Type | TO-220 |
| Quiescent Current | 3.5 mA |
| Pin Count | 3 |
| Output Type | Fixed |
| Dimensions | 10.28 x 4.82 x 30.02 mm |
| Height | 30.02 mm |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +125 °C |
| Length | 10.28 mm |
| Maximum Input Voltage | 35 V |
| Width | 4.82 mm |