RE520-LF, Single-Sided Stripboard Epoxy Glass 100 x 160 x 1.5mm FR4
- RS Stock No.:
- 5185932
- Mfr. Prt No.:
- RE520-LF
- Brand:
- Roth Elektronik

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5185932 |
| Product description | RE520-LF, Single-Sided Stripboard Epoxy Glass 100 x 160 x 1.5mm FR4 |
| Manufacturer / Brand | Roth Elektronik |
| Manufacturer part number | RE520-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RE520 Copper Stripboard
The RE520 is a brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your components with relative ease.
Features and benefits:
• Create a simple printed circuit with the copper strips forming the interconnections
• This stripboard can be cut into a smaller board
• Single sided copper
• Tracks are bonded to SRBP board and pierced to accept terminal pins.
• Board size: 100x160x1.6mm
• Epoxy Type: Epoxy Fibre-Glass FR4 1.5mm
Why a stripboard and not a breadboard?
Stripboards and breadboards are slightly different. A breadboard is for early stage prototyping where soldering is not required where as a stripboard can be used for soldering. Breadboards make great use for testing components and basic circuitry. With stripboards you can solder components and make it more of a permanent circuit over a breadboard.
Stripboard cutter: 543-535
Specifications
| Attribute | Value |
| Brand | Roth Elektronik |
| Base Material | Epoxy Glass Fabric Laminate |
| Number of Sides | 1 |
| Dimensions | 100 x 160 x 1.5 mm |
| Copper Thickness | 35 µm |
| Hole Diameter | 1 mm |
| Hole Layout | 38 x 61 |
| Hole Pitch | 2.54 x 2.54 mm |
| FR Material Grade | FR4 |
| Length | 100 mm |
| Thickness | 1.5 mm |
| Width | 160 mm |