5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386

RS Stock No.:
5222643
Mfr. Prt No.:
3386H-1-502LF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5222643
Product description 5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
Manufacturer / Brand Bourns
Manufacturer part number 3386H-1-502LF
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
RS stock number 5222643
Product description 5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386
Manufacturer / Brand Bourns
Manufacturer part number 3386H-1-502LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single Turn 10mm Cermet

3386H Side Adjust

Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

L375657-01LF107813-10LF375180-10L375247-01LF375247-10

Specifications

Attribute Value
Brand Bourns
Maximum Resistance 5 kΩ
Mounting Type Through Hole
Number of Turns 1
Orientation Side Adjust
Power Rating 0.5 W
Series 3386
Termination Style Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Length 9.53 mm
Shaft Diameter 3.15 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
23,705.14
IDR
12,586.80
Out of stock
Price TubeYou save IDR 11,118.34 (46.9%)
Unit(s)Per Unit(IDR)
112,586.80
*price per unit indicative
"5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda