AD648KNZ Analog Devices, Op Amp, 1MHz, 8-Pin PDIP

RS Stock No.:
5229177
Mfr. Prt No.:
AD648KNZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5229177
Product description AD648KNZ Analog Devices, Op Amp, 1MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD648KNZ
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
RS stock number 5229177
Product description AD648KNZ Analog Devices, Op Amp, 1MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD648KNZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.

Operational Amplifiers, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 1 MHz
Typical Dual Supply Voltage ±15 V
Typical Slew Rate 1.8 V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical Voltage Gain 120 dB
Dimensions 9.27 x 7.24 x 3.43 mm
Length 9.27 mm
Width 7.24 mm
Typical Input Voltage Noise Density 80 nV/√Hz
Rail to Rail No
Height 3.43 mm
Checking stock...
IDR
363,548.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,548.74
*price per unit indicative
"AD648KNZ Analog Devices, Op Amp, 1MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda