ABUS PC Optical Smoke Detector, 12V dc

RS Stock No.:
5245898
Mfr. Prt No.:
RM1000
Brand:
ABUS
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
RS stock number 5245898
Product description ABUS PC Optical Smoke Detector, 12V dc
Manufacturer / Brand ABUS
Manufacturer part number RM1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Smoke Alarm


Specifications

Attribute Value
Brand ABUS
Type Optical Smoke Detector
Material PC
Diameter 98 mm
Depth 46 mm
Operating Voltage 12 V dc
Checking stock...
IDR
743,250.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1743,250.54
*price per unit indicative
"ABUS PC Optical Smoke Detector, 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda