Monitran Vibration Sensor 8 mA

RS Stock No.:
5332267
Mfr. Prt No.:
MTN/MS001
Brand:
Monitran
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
RS stock number 5332267
Product description Monitran Vibration Sensor 8 mA
Manufacturer / Brand Monitran
Manufacturer part number MTN/MS001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

MTN/1010 Low Cost General Purpose

Used for Data-collector, heavy industry, paper machinery
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz up to 10KHz
+/-80G Dynamic acceleration range
Voltage bias nominal 12Vdc
TNC Connection
IP 65 Stainless Steel Body Case
Mounting torque: 8Nm
To use with Glue or M8 Mounting stud
Dimensions (D x L): 22x48mm


Specifications

Attribute Value
Brand Monitran
Maximum Current 8 mA
Checking stock...
IDR
221,947.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1221,947.24
*price per unit indicative
"Monitran Vibration Sensor 8 mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products