JKL Components White Backlight, CCFL, 2 dia xmm, 218mm

RS Stock No.:
5349827
Mfr. Prt No.:
BF20218-24B
Brand:
JKL Components

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5349827
Product description JKL Components White Backlight, CCFL, 2 dia xmm, 218mm
Manufacturer / Brand JKL Components
Manufacturer part number BF20218-24B
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
RS stock number 5349827
Product description JKL Components White Backlight, CCFL, 2 dia xmm, 218mm
Manufacturer / Brand JKL Components
Manufacturer part number BF20218-24B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JKL Components Display Accessories

Cold Cathode Fluorescent Lamps (CCFL)

Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption
Diameters available as small as 2mm
Uniform light output


Specifications

Attribute Value
Brand JKL Components
Backlight Type CCFL
Backlight Colours White
Variable Brightness Yes
Number of Pins 1
CCFL Dimensions 2 Dia. x 218 mm
CCFL Diameter 2 mm
CCFL Length 218 mm
Checking stock...
IDR
279,636.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1279,636.74
*price per unit indicative
"JKL Components White Backlight, CCFL, 2 dia xmm, 218mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda