Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue

RS Stock No.:
5351218
Mfr. Prt No.:
5266100LBACTI
Brand:
Gems Sensors
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
RS stock number 5351218
Product description Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue
Manufacturer / Brand Gems Sensors
Manufacturer part number 5266100LBACTI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Differential Pressure Transmitter Series 5266

Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.


Specifications

Attribute Value
Brand Gems Sensors
Pressure Reading Type Differential
Minimum Pressure Reading -100 Pa
Maximum Pressure Reading 100 Pa
Accuracy ±1 %
Output Type Analogue
Media Measured Air, Non-Conductive Gas
Analogue Output 0 → 10 V
Electrical Connection Terminal Strip
Response Time 1 s
Supply Voltage 24 V ac/dc
Housing Material Stainless Steel
Minimum Operating Temperature -18 °C
Maximum Operating Temperature +65 °C
Checking stock...
IDR
4,125,009.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,125,009.03
*price per unit indicative
"Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products