RS PRO 80dB, Panel Mount Continuous External, Piezo Buzzer, up to 30V ac
- RS Stock No.:
- 5358168
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5358168 |
| Product description | RS PRO 80dB, Panel Mount Continuous External, Piezo Buzzer, up to 30V ac |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Mounting Type | Panel Mount |
| Maximum Supply Voltage | 30 V ac |
| Sound Level | 80 dB |
| Drive Type | External |
| Tone Type | Continuous |
| Diameter | 13 mm |
| Height | 2.5 mm |
| Dimensions | 13 (Dia.) x 2.5 mm |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +85 °C |
| Maximum Frequency | 4.8 kHz |
| Supply Current | 10 mA |