Texas Instruments LM337LM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -37 → -1.2 V 8-Pin, SOIC

RS Stock No.:
5361322
Mfr. Prt No.:
LM337LM/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5361322
Product description Texas Instruments LM337LM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -37 → -1.2 V 8-Pin, SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM337LM/NOPB
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
RS stock number 5361322
Product description Texas Instruments LM337LM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -37 → -1.2 V 8-Pin, SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM337LM/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

LM337 Linear Voltage Regulators, Texas Instruments

Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.

Output Current: LM317 (1.5 A), LM317L (0.1 A)
Ripple Rejection 77 dB to 80 dB (Typical)


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 100 mA
Regulator Type Linear Voltage
Output Voltage -37 → -1.2 V
Number of Outputs 1
Line Regulation 0.04 %/V
Load Regulation 0.5 %
Mounting Type Surface Mount
Polarity Negative
Package Type SOIC
Pin Count 8
Reference Voltage 1.3 V
Output Type Adjustable
Power Rating 0.625 W
Dimensions 4.9 x 3.9 x 1.45 mm
Height 1.45 mm
Minimum Operating Temperature -25 °C
Minimum Input Voltage -40 V
Maximum Operating Temperature +125 °C
Length 4.9 mm
Maximum Input Voltage -4.2 V
Width 3.9 mm
Checking stock...
IDR
16,153.06
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
116,153.06
*price per unit indicative
"Texas Instruments LM337LM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -37 → -1.2 V 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda