Testo 735-1 PT100 Input Wired Digital Thermometer
- RS Stock No.:
- 5366204
- Mfr. Prt No.:
- 0560 7351
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5366204 |
| Product description | Testo 735-1 PT100 Input Wired Digital Thermometer |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 7351 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
testo 735-1 / -2 Thermometer
SUPPLIED_WITH : testo 735-1 / -2 (without probe), batt
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +1760 °C |
| Thermometer Type | Wired |
| Probe Type | PT100 |
| Best Accuracy | ±0.2 °C |
| Number of Temperature Inputs | 3 |
| Resolution | 0.05 °C |
| Data Storage | Yes |
| Length | 220 mm |
| Width | 73.9 mm |
| Height | 46 mm |
| Minimum/Maximum Recordings | Yes |
| Temperature Scale | Centigrade, Fahrenheit |
| Model Number p | 735-1 |
| Weight | 428.1 g |
| Battery Type | AA |