3M E.A.R Ultrafit Corded Reusable Ear Plugs, 20dB, Yellow, 1 Pairs per Package
- RS Stock No.:
- 5386854
- Mfr. Prt No.:
- UF-01-012
- Brand:
- 3M E.A.R

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5386854 |
| Product description | 3M E.A.R Ultrafit Corded Reusable Ear Plugs, 20dB, Yellow, 1 Pairs per Package |
| Manufacturer / Brand | 3M E.A.R |
| Manufacturer part number | UF-01-012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Reusable Ear Plugs
Note
Not suitable for low frequency noise
3M™ E-A-R™ Ultrafit™ 20 Earplugs, 20 dB, Corded
The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction. A unique filter technology allows the earplug to filter out low levels of harmful noises whilst allowing normal conversations.
Thermoplastic Material
The E-A-R ™ Ultrafit™ earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.
Resealable pouch
Supplied with a resealable pouch as the last thing you want is getting the earplugs dirty when they're not in use. It will keep the earplugs clean and extend the lifespan.
Protecting against noise
The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. The stem is where the filter is located making is discreet, but very useful for day to day working. With an attenuation rating (SNR) of 20 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.
Features and Benefits
Earplugs are ideal for use in lower noise level environments
Correctly matched to the noise level it allows conversation and background music to be heard whilst helping to protect the user from hearing loss
Reusable plugs are comfortable, hygienic and economical as they can be washed up to 50 times
FAQ's
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Specifications
| Attribute | Value |
| Brand | 3M E.A.R |
| Reusable/Disposable | Reusable |
| Single Number Rating SNR | 20 dB |
| Attachment Style | Corded |
| Standards Met | CE |
| Series | Ultrafit |
| Material | Silicon |
| Number of Pairs per Package | 1 |
| Colour | Yellow |
| Metal Detectable | No |