Amphenol, USBF TV Dust Cap for use with Amphenol USBF TV Series Receptacle Connectors

RS Stock No.:
5369578
Mfr. Prt No.:
USBF TVC 2 G
Brand:
Amphenol Socapex

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5369578
Product description Amphenol, USBF TV Dust Cap for use with Amphenol USBF TV Series Receptacle Connectors
Manufacturer / Brand Amphenol Socapex
Manufacturer part number USBF TVC 2 G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP64 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP67 rating (when mated)


Specifications

Attribute Value
Brand Amphenol Socapex
Accessory Type Dust Cap
Series USBF TV
For Use With Amphenol USBF TV Series Receptacle Connectors
Gender Female
Material Aluminium
Checking stock...
IDR
572,070.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1572,070.06
*price per unit indicative
"Amphenol, USBF TV Dust Cap for use with Amphenol USBF TV Series Receptacle Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda