Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount – EEEFC1H2R2R

RS Stock No.:
5370275
Mfr. Prt No.:
EEEFC1H2R2R
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5370275
Product description Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H2R2R
Manufacturer / Brand Panasonic
Manufacturer part number EEEFC1H2R2R
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
RS stock number 5370275
Product description Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H2R2R
Manufacturer / Brand Panasonic
Manufacturer part number EEEFC1H2R2R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

FC Series (Low ESR)

Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.

AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant

Applications

These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

L108148-01

Specifications

Attribute Value
Brand Panasonic
Capacitance 2.2 µF
Voltage 50 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 4 (Dia.) x 5.4 mm
Height 5.4 mm
Minimum Operating Temperature -40 °C
Diameter 4 mm
Maximum Operating Temperature +105 °C
Lifetime 1000 h
Series FC SMD
Polarised Polar
Tolerance ±20 %
Ripple Current 30 mA
Leakage Current 3 μA
Checking stock...
IDR
22,656.24
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
122,656.244,531.25
*price per unit indicative
"Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H2R2R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda