onsemi 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645G

RS Stock No.:
5452850
Mfr. Prt No.:
MBR1645G
Brand:
ON Semiconductor
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
RS stock number 5452850
Product description onsemi 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MBR1645G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Through Hole
Package Type TO-220AC
Maximum Continuous Forward Current 16 A
Peak Reverse Repetitive Voltage 45 V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 630 mV
Number of Elements per Chip 1
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 150 A
Checking stock...
IDR
83,912.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
183,912.0016,782.40
*price per unit indicative
"onsemi 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda