Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole – UFG1C221MPM

RS Stock No.:
6022400
Mfr. Prt No.:
UFG1C221MPM
Brand:
Nichicon
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
RS stock number 6022400
Product description Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C221MPM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1C221MPM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 220 µF
Voltage 16 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 12.5 mm
Height 12.5 mm
Minimum Operating Temperature -40 °C
Diameter 10 mm
Maximum Operating Temperature +85 °C
Lead Pitch 5 mm
Lifetime 1000 h
Series FG
Ripple Current 226 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
49,193.41
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
149,193.419,838.68
*price per unit indicative
"Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C221MPM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda