TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 60mA Idc Q:30

RS Stock No.:
5482952
Mfr. Prt No.:
NLV32T-470J-PF
Brand:
TDK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5482952
Product description TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 60mA Idc Q:30
Manufacturer / Brand TDK
Manufacturer part number NLV32T-470J-PF
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
RS stock number 5482952
Product description TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 60mA Idc Q:30
Manufacturer / Brand TDK
Manufacturer part number NLV32T-470J-PF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TDK 1210 NLV Series Wire Wound Inductors

SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc

L548254-01

Specifications

Attribute Value
Brand TDK
Inductance 47 μH
Maximum DC Current 60 mA
Package/Case 1210 (3225M)
Length 3.2 mm
Depth 2.5 mm
Height 2.2 mm
Dimensions 3.2 x 2.5 x 2.2 mm
Tolerance ±5 %
Maximum DC Resistance 7 Ω
Series NLV-PF
Core Material Ferrite
Maximum Self Resonant Frequency 15 MHz
Minimum Quality Factor 30
Inductor Construction Wire-Wound
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
51,396.10
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,396.102,055.84
*price per unit indicative
"TDK, NLV-PF, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±5% Wire-Wound 60mA Idc Q:30" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda