TDK, 0402 (1005M) Multilayer Surface Mount Inductor 10 nH ±5% Multilayer 500mA Idc Q:8

RS Stock No.:
6040486
Mfr. Prt No.:
MLG1005S10NJT000
Brand:
TDK

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6040486
Product description TDK, 0402 (1005M) Multilayer Surface Mount Inductor 10 nH ±5% Multilayer 500mA Idc Q:8
Manufacturer / Brand TDK
Manufacturer part number MLG1005S10NJT000
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
RS stock number 6040486
Product description TDK, 0402 (1005M) Multilayer Surface Mount Inductor 10 nH ±5% Multilayer 500mA Idc Q:8
Manufacturer / Brand TDK
Manufacturer part number MLG1005S10NJT000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Chip Inductor MLG1005S Series


Specifications

Attribute Value
Brand TDK
Inductance 10 nH
Tolerance ±5 %
Maximum DC Current 500 mA
Minimum Quality Factor 8
Maximum Self Resonant Frequency 3.4 GHz
Package/Case 0402 (1005M)
Dimensions 1 x 0.5 x 0.5 mm
Maximum DC Resistance 350 mΩ
Depth 0.5 mm
Height 0.5 mm
Length 1 mm
Maximum Operating Temperature +125 °C
Inductor Construction Multilayer
Minimum Operating Temperature -55 °C
Checking stock...
IDR
6,922.74
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
16,922.74692.27
*price per unit indicative
"TDK, 0402 (1005M) Multilayer Surface Mount Inductor 10 nH ±5% Multilayer 500mA Idc Q:8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda