Legrand Marina, Fibreglass Reinforced Polyester, Wall Box, IP66, 206mm x 400 mm x 300 mm

RS Stock No.:
6112890
Mfr. Prt No.:
0 362 51
Brand:
Legrand
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
RS stock number 6112890
Product description Legrand Marina, Fibreglass Reinforced Polyester, Wall Box, IP66, 206mm x 400 mm x 300 mm
Manufacturer / Brand Legrand
Manufacturer part number 0 362 51

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Legrand IP66 Marina Enclosures

The marina range of wall mounting enclosures are made from an insulating, slow burning and self-extinguishing composite. The polyester and glass fibre materials makes them ideal for using in all corrosive environments.
The marina range can be fixed to a wall by using threaded rods, fix to a post or use a stand to fix to the floor.

Features and Benefits

• Self-extinguishing to 960 °C in compliance with NFC20455
• One piece body
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Excellent resistance to fuels, oils and lubricants
• Direct fixing of equipment at bottom of cabinet (screws supplied)


Specifications

Attribute Value
Brand Legrand
External Height 400 mm
External Width 300 mm
External Depth 206 mm
Body Material Fibreglass Reinforced Polyester
Transparent Door No
IP Rating IP66
Chassis Plate No
Gland Plate No
Colour Grey
Series Marina
RAL Code RAL 7035
Fixing Kit No
Internal Mounting Type Perforated Rail
External Mounting Type Bracket
Checking stock...
IDR
6,252,178.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,252,178.23
*price per unit indicative
"Legrand Marina, Fibreglass Reinforced Polyester, Wall Box, IP66, 206mm x 400 mm x 300 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda