Releco, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, C12A21X24D

RS Stock No.:
6138022
Mfr. Prt No.:
C12A21X24D
Brand:
Releco

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6138022
Product description Releco, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, C12A21X24D
Manufacturer / Brand Releco
Manufacturer part number C12A21X24D
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
RS stock number 6138022
Product description Releco, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, C12A21X24D
Manufacturer / Brand Releco
Manufacturer part number C12A21X24D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Releco
Coil Voltage 24 V dc
Coil Power 700 mW
Coil Resistance 742 Ω
Isolation Coil To Contact 5 kV
Contact Configuration DPDT
Mounting Type PCB Mount
Switching Current 5 A
Terminal Type Quick Connect
Number of Poles 2
Maximum Switching Voltage AC 250 V ac
Maximum Switching Voltage DC 250 V dc
Height 35.4 mm
Length 28.8 mm
Maximum Switching Power AC 1.2 kVA
Series C12
Depth 12.5 mm
Checking stock...
IDR
231,177.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1231,177.56
*price per unit indicative
"Releco, 24V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, C12A21X24D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products