onsemi MC34166TG, 1 Buck Boost Switching, Buck/Boost Converter 3A, -1.5 → 40 V, 79 kHz 5-Pin, TO-220

RS Stock No.:
6255010
Mfr. Prt No.:
MC34166TG
Brand:
ON Semiconductor

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6255010
Product description onsemi MC34166TG, 1 Buck Boost Switching, Buck/Boost Converter 3A, -1.5 → 40 V, 79 kHz 5-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC34166TG
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
RS stock number 6255010
Product description onsemi MC34166TG, 1 Buck Boost Switching, Buck/Boost Converter 3A, -1.5 → 40 V, 79 kHz 5-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC34166TG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 3 A
Regulator Type Buck Boost Switching
Output Voltage -1.5 → 40 V
Number of Outputs 1
Line Regulation 3 mV, 5 mV, 23 mV
Load Regulation 2 mV, 3 mV, 4 mV
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Output Type Fixed
Maximum Switching Frequency 79 kHz
Switching Regulator Yes
Efficiency 83.8 %
Dimensions 10.54 x 4.57 x 9.27 mm
Height 9.27 mm
Minimum Output Voltage -1.5 V
Minimum Operating Temperature 0 °C
Minimum Input Voltage 7.5 V
Maximum Operating Temperature +70 °C
Length 10.54 mm
Maximum Input Voltage 40 V
Width 4.57 mm
Maximum Output Voltage 40 V
Checking stock...
IDR
43,844.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
143,844.02
*price per unit indicative
"onsemi MC34166TG, 1 Buck Boost Switching, Buck/Boost Converter 3A, -1.5 → 40 V, 79 kHz 5-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda