Optek Retroreflective Photoelectric Sensor Block Sensor, 12.7 mm Detection Range
- RS Stock No.:
- 6278388
- Mfr. Prt No.:
- OPB715-Z
- Brand:
- Optek
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
| RS stock number | 6278388 |
| Product description | Optek Retroreflective Photoelectric Sensor Block Sensor, 12.7 mm Detection Range |
| Manufacturer / Brand | Optek |
| Manufacturer part number | OPB715-Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Reflective Optical Sensors, Optek
OPB715/6/7/8 Reflective Object Sensors
Specifications
| Attribute | Value |
| Brand | Optek |
| Sensor Style | Block |
| Detection Type | Retroreflective |
| Detection Range | 12.7 mm |
| Maximum DC Voltage | 5.25 V |
| Terminal Type | Wire Lead |
| Light Source | LED |
| Housing Material | Plastic |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -40 °C |