EMERSON – ASCO Solenoid Valve SC G202A052 V -24VCC, 2 port(s) , NC, 24 V dc, 1/4in

RS Stock No.:
6563311
Mfr. Prt No.:
SC G202A052 V -24VCC
Brand:
EMERSON – ASCO
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
RS stock number 6563311
Product description EMERSON – ASCO Solenoid Valve SC G202A052 V -24VCC, 2 port(s) , NC, 24 V dc, 1/4in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number SC G202A052 V -24VCC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

202 series direct operated 2 / 2 solenoid valves

POSIFLOW direct operated proportional solenoid valves.
2 / 2 N/C solenoid valves, 1/4" output.
Variable flow, proportional to the control signal.
Do not require a minimum operating pressure.
Can be mounted in any position.
2 mounting holes in body.
Plug connector (Ø 6 → 10 mm cable).
Allowable fluids: air, inert gas, water, oil.


Specifications

Attribute Value
Brand EMERSON – ASCO
Supply Voltage 24 V dc
Number of Ports 2
Operation Direct
Connection 1/4 in G Female
Connection Size 1/4 in
Default Valve Position NC
Suitable Applications Liquid
Type 2/2
Orifice Diameter 2.4 mm
Body Material Brass
Maximum Working Pressure 16 bar
Operating Temperature Range -10 → +90 °C
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +90 °C
Connection Gender Female
Series 202
Thread Standard or Connection Type G
Flow Factor Kv 0.12 m³/h
Checking stock...
IDR
4,936,123.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,936,123.40
*price per unit indicative
"EMERSON – ASCO Solenoid Valve SC G202A052 V -24VCC, 2 port(s) , NC, 24 V dc, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda