Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 500mm

RS Stock No.:
6538955
Mfr. Prt No.:
1520068
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6538955
Product description Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 500mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1520068
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
RS stock number 6538955
Product description Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 500mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1520068

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12-SPEEDCON sockets with cables

Phoenix Contact brings you a high quality and brilliant range of M12 sockets. The SPEEDCON series are panel mounted and include TPE litz wires on the socket, so you can use this socket immediately. SPEEDCON sockets are also a sealed unit so that it has optimum leak protection. Not to mention, SPEEDCON features a fast locking system that will reduce you cabling time.

SPEEDCON sockets all come in a standard pin assignments and coding's for signal, data and transmissions with a uniform design-in design.


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Connector B Free End
Connector A Gender Male
Connector A Number of Contacts 5
Connector A Orientation Straight
Coding A
Sheath Colour Black
Length 500 mm
Mounting Type Panel Mount
Cross Sectional Area 0.34 mm²
Series SACC-EC-MS-5CON-M16/0.5 SCO
Connector A Housing Gender Male
Sheath Material Polyurethane PUR
American Wire Gauge 22 AWG
Shielding Unshielded
Checking stock...
IDR
339,738.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1339,738.71
*price per unit indicative
"Phoenix Contact Straight Male M12 to Free End Sensor Actuator Cable, 500mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products