Texas Instruments, LM22677TJE-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 5A Adjustable 7-PinD2PAK
- RS Stock No.:
- 6606115
- Mfr. Prt No.:
- LM22677TJE-ADJ/NOPB
- Brand:
- Texas Instruments

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6606115 |
| Product description | Texas Instruments, LM22677TJE-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 5A Adjustable 7-PinD2PAK |
| Manufacturer / Brand | Texas Instruments |
| Manufacturer part number | LM22677TJE-ADJ/NOPB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6606115 |
| Product description | Texas Instruments, LM22677TJE-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 5A Adjustable 7-PinD2PAK |
| Manufacturer / Brand | Texas Instruments |
| Manufacturer part number | LM22677TJE-ADJ/NOPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
Specifications
| Attribute | Value |
| Brand | Texas Instruments |
| Maximum Output Current | 5 A |
| Regulator Function | Buck Controller |
| Minimum Output Voltage | 1.258 V |
| Minimum Input Voltage | 4.5 V |
| Maximum Input Voltage | 42 V |
| Output Type | Adjustable |
| Mounting Type | Surface Mount |
| Number of Outputs | 1 |
| Pin Count | 7 |
| Package Type | D2PAK (TO-263) |
| Switching Regulator | Yes |
| Minimum Operating Temperature | -40 °C |
| Maximum Switching Frequency | 1000 kHz |
| Maximum Operating Temperature | +125 °C |
| Length | 10.16 mm |
| Height | 2 mm |
| Width | 9.85 mm |
| Efficiency | 90 % |
| Dimensions | 10.16 x 9.85 x 2 mm |