Texas Instruments UA7815CKCS, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220

RS Stock No.:
6608013
Mfr. Prt No.:
UA7815CKCS
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6608013
Product description Texas Instruments UA7815CKCS, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number UA7815CKCS
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
RS stock number 6608013
Product description Texas Instruments UA7815CKCS, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number UA7815CKCS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

μA78 Series Linear Voltage Regulators, Texas Instruments

The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 1.5 A
Regulator Type Linear Voltage
Output Voltage 15 V
Number of Outputs 1
Line Regulation 300 mV
Load Regulation 300 mV
Mounting Type Through Hole
Polarity Positive
Package Type TO-220
Pin Count 3
Output Type Fixed
Dimensions 10.16 x 4.58 x 8.7 mm
Height 8.7 mm
Minimum Operating Temperature 0 °C
Minimum Input Voltage 17.5 V
Maximum Operating Temperature +125 °C
Length 10.16 mm
Maximum Input Voltage 30 V
Width 4.58 mm
Checking stock...
IDR
75,415.91
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
175,415.9115,083.18
*price per unit indicative
"Texas Instruments UA7815CKCS, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda