Texas Instruments UC3844N, PWM Controller, 500 kHz 8-Pin, PDIP

RS Stock No.:
6608082
Mfr. Prt No.:
UC3844N
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6608082
Product description Texas Instruments UC3844N, PWM Controller, 500 kHz 8-Pin, PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number UC3844N
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
RS stock number 6608082
Product description Texas Instruments UC3844N, PWM Controller, 500 kHz 8-Pin, PDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number UC3844N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flyback Controllers, Texas Instruments

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power


Specifications

Attribute Value
Brand Texas Instruments
Maximum Switching Frequency 500 kHz
Output Current 1 A
Control Method Current
Number of Outputs 1
Mounting Type Through Hole
Fall Time 50 ns
Rise Time 50 ns
Package Type PDIP
Topology Boost, Buck, Flyback, Forward
Pin Count 8
Maximum Duty Cycle 50 %
Dimensions 9.81 x 6.35 x 4.57 mm
Length 9.81 mm
PWM Controller Type Current Mode
Width 6.35 mm
Height 4.57 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
159,432.80
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1159,432.8031,886.56
*price per unit indicative
"Texas Instruments UC3844N, PWM Controller, 500 kHz 8-Pin, PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda