Keysight Technologies Test Probe, 3A

RS Stock No.:
6612741
Mfr. Prt No.:
U1164A
Brand:
Keysight Technologies

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6612741
Product description Keysight Technologies Test Probe, 3A
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1164A
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
RS stock number 6612741
Product description Keysight Technologies Test Probe, 3A
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1164A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Agilent Accessories

Keysight U1164A Fine Tip Probes

The Keysight U1164A Multimeter test probes feature a fine tip for those challenging cables and wires. Due to the precision of the fine tip, piercing silicone or rubber cable types is made easier. Perfect for electricians or engineers who require probes for delicate applications. All models are highly reliable and excellent quality.

Features and Benefits

• One pair (red and black) of fine tip probes.
• Recommended for use with Keysight standard test leads.
• CAT II 300V, 3A
• Easy to use

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.


Specifications

Attribute Value
Brand Keysight Technologies
Current Rating 3 A
Checking stock...
IDR
1,132,812.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,132,812.00
*price per unit indicative
"Keysight Technologies Test Probe, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda