Texas Instruments CD4071BM96, Quad 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 6626857
- Mfr. Prt No.:
- CD4071BM96
- Brand:
- Texas Instruments

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6626857 |
| Product description | Texas Instruments CD4071BM96, Quad 2-Input OR Logic Gate, 14-Pin SOIC |
| Manufacturer / Brand | Texas Instruments |
| Manufacturer part number | CD4071BM96 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6626857 |
| Product description | Texas Instruments CD4071BM96, Quad 2-Input OR Logic Gate, 14-Pin SOIC |
| Manufacturer / Brand | Texas Instruments |
| Manufacturer part number | CD4071BM96 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
4000 CMOS Logic Family, Texas Instruments
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
CMOS Family devices
Wide operating voltage range: 3 to 18V
Specifications
| Attribute | Value |
| Brand | Texas Instruments |
| Logic Function | OR |
| Mounting Type | Surface Mount |
| Number of Elements | 4 |
| Number of Inputs per Gate | 2 |
| Schmitt Trigger Input | No |
| Package Type | SOIC |
| Pin Count | 14 |
| Logic Family | 4000 |
| Maximum Operating Supply Voltage | 18 V |
| Maximum High Level Output Current | -4.2 mA |
| Maximum Propagation Delay Time @ Maximum CL | 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V |
| Minimum Operating Supply Voltage | 3 V |
| Maximum Low Level Output Current | 4.2 mA |
| Minimum Operating Temperature | -55 °C |
| Height | 1.58 mm |
| Dimensions | 8.65 x 3.91 x 1.58 mm |
| Propagation Delay Test Condition | 50 pF |
| Maximum Operating Temperature | +125 °C |
| Length | 8.65 mm |
| Width | 3.91 mm |