Texas Instruments SN74ABT16245ADL, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP

RS Stock No.:
6630761
Mfr. Prt No.:
SN74ABT16245ADL
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6630761
Product description Texas Instruments SN74ABT16245ADL, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74ABT16245ADL
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
RS stock number 6630761
Product description Texas Instruments SN74ABT16245ADL, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74ABT16245ADL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74ABT Family

74ABT Family, Texas Instruments

Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL


Specifications

Attribute Value
Brand Texas Instruments
Logic Family ABT
Logic Function Bus Transceiver
Number of Elements per Chip 2
Number of Channels per Chip 16
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SSOP
Pin Count 48
Input Level TTL
Output Level TTL
Maximum High Level Output Current -32 mA
Maximum Low Level Output Current 64 mA
Maximum Propagation Delay Time @ Maximum CL 3.7 ns @ 5 V
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +85 °C
Length 15.88 mm
Maximum Operating Supply Voltage 5.5 V
Width 7.49 mm
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Height 2.59 mm
Dimensions 15.88 x 7.49 x 2.59 mm
Checking stock...
IDR
166,879.99
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1166,879.9933,376.00
*price per unit indicative
"Texas Instruments SN74ABT16245ADL, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda