Texas Instruments SN74HCT574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

RS Stock No.:
6632329
Mfr. Prt No.:
SN74HCT574DW
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6632329
Product description Texas Instruments SN74HCT574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74HCT574DW
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
RS stock number 6632329
Product description Texas Instruments SN74HCT574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74HCT574DW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


Specifications

Attribute Value
Brand Texas Instruments
Logic Family HCT
Logic Function D Type
Input Type Single Ended
Output Type 3 State
Output Signal Type Single Ended
Triggering Type Positive Edge
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Number of Elements per Chip 8
Maximum Propagation Delay Time @ Maximum CL 53 ns @ 4.5 V
Dimensions 12.8 x 7.52 x 2.35 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 12.8 mm
Maximum Operating Supply Voltage 5.5 V
Width 7.52 mm
Minimum Operating Supply Voltage 4.5 V
Height 2.35 mm
Propagation Delay Test Condition 150 pF
Checking stock...
IDR
80,765.30
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
180,765.3016,153.06
*price per unit indicative
"Texas Instruments SN74HCT574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda